+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: XBT
Manufacturer | XBT | |
Type of lamp | LED lamp | |
Kind of handle | E27 | |
Colour | white warm | |
Operating voltage | 230V AC | |
Luminosity | 550lm | |
Power consumption | 7W | |
Viewing angle | 170° | |
Length | 81mm | |
Diameter | 47mm | |
Colour temperature | 3000K | |
Min. colour rendering index | 80 | |
Operating temperature | -20...40°C |