+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XC410-CU

Meter: counter; digital,mounting; on panel; LED; 6 digits; 230VAC


Manufacturer: SELEC

Manufacturer part number:
XC410-CU
TME Symbol:
XC410-CU

Specification

Manufacturer
SELEC
Type of meter
counter
Measurement
number of pulses
Kind of meter
digital, mounting
Mounting
on panel
Kind of display used
LED
Display parameters
6 digits
Measuring range
999999
Kind of input
NPN, PNP
Input
voltage 0...30V DC
Operating temperature
0...50°C
Dimensions (W x H x D)
75x33x78mm
Supply voltage
  • 230V AC
Gross weight131.04 g

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others SELEC
*
XC410-CU
Product withdrawn from the offer
Use the specification table below to search for similar products