+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TOREX
Manufacturer | TOREX | |
Type of integrated circuit | supervisor circuit | |
Kind of integrated circuit | voltage detector | |
Kind of RESET output | open drain | |
Case | SOT89 | |
Operating temperature | -40...85°C | |
Mounting | SMD | |
Threshold on-voltage | 2V | |
Number of channels | 1 |