+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XC6201P321MR-G

IC: voltage regulator; linear,fixed; 3.2V; 250mA; SOT25; SMD; ±1%

Manufacturer: TOREX

Manufacturer part number:
XC6201P321MR-G
TME Symbol:
XC6201P321MR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
0.4V
Output voltage
3.2V
Output current
0.25A
Case
SOT25
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±1%
Number of channels
1
Input voltage
1.8...10V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TOREX,
*
XC6201P321MR-G
0 in TME stock
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD
Net price for quantities from 9000 pcs - 0.30 USDGross price for quantities from 9000 pcs - 0.30 USD
No. of pieces (Multiplicity: 3 000)