+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XC6210A122PR-G

IC: voltage regulator; LDO,linear,fixed; 1.2V; 500mA; SOT89-5; SMD

Manufacturer: TOREX

Manufacturer part number:
XC6210A122PR-G
TME Symbol:
XC6210A122PR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
1.2V
Output current
0.5A
Case
SOT89-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Number of channels
1
Input voltage
1.5...6V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TOREX,
*
XC6210A122PR-G
0 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)