+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XC6210A302-DR-G

IC: voltage regulator; LDO,linear,fixed; 3V; 700mA; USP-6B; SMD

Manufacturer: TOREX

Manufacturer part number:
XC6210A302-DR-G
TME Symbol:
XC6210A302-DR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
75mV
Output voltage
3V
Output current
0.7A
Case
USP-6B
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
1.5...6V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TOREX,
*
XC6210A302-DR-G
0 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)