+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XC6216B331MR-G

IC: voltage regulator; LDO,linear,fixed; 3.3V; 150mA; SOT25; SMD

Manufacturer: TOREX

Manufacturer part number:
XC6216B331MR-G
TME Symbol:
XC6216B331MR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.7V
Output voltage
3.3V
Output current
0.15A
Case
SOT25
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±1%
Number of channels
1
Input voltage
2...28V
Integrated circuit features
ON/OFF function
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TOREX,
*
XC6216B331MR-G
0 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
Net price for quantities from 2500 pcs - 0.51 USDGross price for quantities from 2500 pcs - 0.51 USD
Net price for quantities from 3000 pcs - 0.50 USDGross price for quantities from 3000 pcs - 0.50 USD
Net price for quantities from 6000 pcs - 0.48 USDGross price for quantities from 6000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)