+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XC6216D331MR-G

IC: voltage regulator; LDO,linear,fixed; 3.3V; 150mA; SOT23-3; SMD


Manufacturer: TOREX

Manufacturer part number:
XC6216D331MR-G
TME Symbol:
XC6216D331MR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.7V
Output voltage
3.3V
Output current
0.15A
Case
SOT23-3
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±1%
Number of channels
1
Input voltage
2...28V
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TOREX,
*
XC6216D331MR-G
2785 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 3000 pcs - 0.37 USDGross price for quantities from 3000 pcs - 0.37 USD
Packaging method by the manufacturer:Reel = 3 000 pcs