+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XC6216D332FR-G

IC: voltage regulator; LDO,linear,fixed; 3.3V; 150mA; SOT223-3

Manufacturer: TOREX

Manufacturer part number:
XC6216D332FR-G
TME Symbol:
XC6216D332FR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.7V
Output voltage
3.3V
Output current
0.15A
Case
SOT223-3
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
2...28V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TOREX,
*
XC6216D332FR-G
0 in TME stock
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Net price for quantities from 2000 pcs - 0.52 USDGross price for quantities from 2000 pcs - 0.52 USD
Net price for quantities from 4000 pcs - 0.50 USDGross price for quantities from 4000 pcs - 0.50 USD
No. of pieces (Multiplicity: 1 000)