+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XC6216D332PR-G

IC: voltage regulator; LDO,linear,fixed; 3.3V; 150mA; SOT89-3; SMD

Manufacturer: TOREX

Manufacturer part number:
XC6216D332PR-G
TME Symbol:
XC6216D332PR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.7V
Output voltage
3.3V
Output current
0.15A
Case
SOT89-3
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
2...28V
Gross weight0.097 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TOREX,
*
XC6216D332PR-G
0 in TME stock
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
Net price for quantities from 2000 pcs - 0.45 USDGross price for quantities from 2000 pcs - 0.45 USD
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
Net price for quantities from 4000 pcs - 0.43 USDGross price for quantities from 4000 pcs - 0.43 USD
Net price for quantities from 5000 pcs - 0.43 USDGross price for quantities from 5000 pcs - 0.43 USD
Net price for quantities from 8000 pcs - 0.42 USDGross price for quantities from 8000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1 000)