+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TOREX
Manufacturer | TOREX | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Voltage drop | 0.21V | |
Output voltage | 1.8V | |
Output current | 0.25A | |
Case | SOT25 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Operating temperature | -40...85°C | |
Tolerance | -4.5...3.5% | |
Number of channels | 1 | |
Input voltage | 1.8...6V | |
Integrated circuit features | ON/OFF function |