+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XC6217B08BGR-G

IC: voltage regulator; LDO,linear,fixed; 0.85V; 250mA; USP-4D; SMD

Manufacturer: TOREX

Manufacturer part number:
XC6217B08BGR-G
TME Symbol:
XC6217B08BGR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.85V
Output voltage
0.85V
Output current
0.25A
Case
USP-4D
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Number of channels
1
Input voltage
1.6...6V
Integrated circuit features
ON/OFF function
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TOREX,
*
XC6217B08BGR-G
0 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 3000 pcs - 0.45 USDGross price for quantities from 3000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)