+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XC6603A181MR-G

IC: voltage regulator; LDO,linear,fixed; 1.8V; 1A; SOT26W; SMD

Manufacturer: TOREX

Manufacturer part number:
XC6603A181MR-G
TME Symbol:
XC6603A181MR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
423mV
Output voltage
1.8V
Output current
1A
Case
SOT26W
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Number of channels
1
Input voltage
0.5...3V
Integrated circuit features
  • ON/OFF function
  • soft-start function
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TOREX,
*
XC6603A181MR-G
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order