+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TOREX
Manufacturer | TOREX | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Voltage drop | 0.9V | |
Output voltage | 4.2V | |
Output current | 0.3A | |
Case | USP-6C | |
Mounting | SMD | |
Kind of package | reel, tape | |
Operating temperature | -40...105°C | |
Tolerance | ±1% | |
Number of channels | 1 | |
Input voltage | 4.5...36V | |
Integrated circuit features | ON/OFF function |