+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TOREX
Manufacturer | TOREX | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | battery charging controller | |
Integrated circuit features | soft-start function | |
Mounting | SMD | |
Output current | 100...500mA | |
Output voltage | 4.2V | |
Number of rechargeable batteries | 1 x Li-Ion / Li-Po | |
Case | SOT25 | |
Output voltage tolerance | ±0.7% | |
Kind of package | reel, tape | |
Interface | USB |