+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XC6803A3E14R-G

IC: PMIC; battery charging controller; Iout: 40÷280mA; 4.2V


Manufacturer: TOREX

Manufacturer part number:
XC6803A3E14R-G
TME Symbol:
XC6803A3E14R-G

Specification

Manufacturer
TOREX
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
40...280mA
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
USP-6EL
Kind of package
reel, tape
Integrated circuit features
  • charge safety timers
  • thermal protection
  • UVLO (UnderVoltage LockOut)
Supply voltage
  • 4.5...6V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TOREX,
*
XC6803A3E14R-G
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 250 pcs - 1.14 USDGross price for quantities from 250 pcs - 1.14 USD
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 0.99 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
Net price for quantities from 2500 pcs - 0.75 USDGross price for quantities from 2500 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.