+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XC8111AA01MR-G

IC: power switch; OR controller; 1A; Ch: 1; P-Channel; SMD; SOT25


Manufacturer: TOREX

Manufacturer part number:
XC8111AA01MR-G
TME Symbol:
XC8111AA01MR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
power switch
Kind of integrated circuit
OR controller
Output current
1A
Number of channels
1
Kind of output
P-Channel
Mounting
SMD
Case
SOT25
On-state resistance
880mΩ
Active logical level
high
Supply voltage
  • 1.5...6V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits TOREX,
*
XC8111AA01MR-G
0 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 3000 pcs - 0.33 USDGross price for quantities from 3000 pcs - 0.33 USD
Net price for quantities from 30000 pcs - 0.32 USDGross price for quantities from 30000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.