+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XC8362FRIABFXUMA1

IC: microcontroller 8051; Interface: I2C,SPI,UART; DALI; -40÷85°C

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
XC8362FRIABFXUMA1
TME Symbol:
XC8362FRIABF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
microcontroller 8051
Clock frequency
24MHz
Communictions protocol
DALI
Case
PG-TSSOP-28
Mounting
SMD
Number of 16bit timers
2
Number of PWM channels
4
Memory
500B SRAM 8kB FLASH
Operating temperature
-40...85°C
Number of 10bit A/D converters
4
Number of output compare channels
1
Number of input capture channels
1
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 2.5...5.5V DC
Integrated circuit features
  • RTC
  • watchdog
Gross weight7 g
Certificates

WATCH VIDEO

*
XC8362FRIABFXUMA1
0 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.79 USDGross price for quantities from 5 pcs - 1.79 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.