+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XC886C6FFI3V3ACFXUMA1

IC: microcontroller 8051; Interface: CAN x2,SPI,UART x2; 3÷5VDC


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
XC886C6FFI3V3ACFXUMA1
TME Symbol:
XC886C6FFI3V3ACF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
microcontroller 8051
Clock frequency
24MHz
Case
PG-TQFP-48
Mounting
SMD
Number of 16bit timers
4
Number of PWM channels
4
Memory
1.75kB SRAM 24kB FLASH
Operating temperature
-40...85°C
Integrated circuit features
watchdog
Number of 10bit A/D converters
8
Number of output compare channels
1
Number of input capture channels
1
Kind of core
8-bit
Interface
  • CAN x2
  • SPI
  • UART x2
Supply voltage
  • 3...5V DC
Gross weight7 g
Certificates

WATCH VIDEO

*
XC886C6FFI3V3ACFXUMA1
0 in TME stock
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 3.60 USD
Net price for quantities from 25 pcs - 3.09 USDGross price for quantities from 25 pcs - 3.09 USD
Net price for quantities from 100 pcs - 2.83 USDGross price for quantities from 100 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.