+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TOREX
Manufacturer | TOREX | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 0.9...10V DC | |
Output voltage | 1.5...30V DC | |
Output current | 0.4A | |
Case | USP-6B | |
Mounting | SMD | |
Frequency | 300kHz | |
Topology | boost | |
Number of channels | 1 | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Efficiency | 85% |