+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TOREX
Manufacturer | TOREX | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 0.7...10V DC | |
Output voltage | 3V DC | |
Case | SOT25 | |
Mounting | SMD | |
Frequency | 0.1MHz | |
Topology | boost | |
Number of channels | 1 | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Efficiency | 77% |