+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XC9142B50CER-G

PMIC; DC/DC converter; Uin: 0.65÷6VDC; Uout: 5VDC; USP-6C; SMD; Ch: 1

Manufacturer: TOREX

Manufacturer part number:
XC9142B50CER-G
TME Symbol:
XC9142B50CER-G

Specification

Manufacturer
TOREX
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.65...6V DC
Output voltage
5V DC
Case
USP-6C
Mounting
SMD
Frequency
1.2MHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Efficiency
86%
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TOREX,
*
XC9142B50CER-G
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order