+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TOREX
Manufacturer | TOREX | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 2...6V DC | |
Output voltage | 2.5V DC | |
Output current | 0.6A | |
Case | SOT25 | |
Mounting | SMD | |
Frequency | 1.2MHz | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Efficiency | 92% |