+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TOREX
Manufacturer | TOREX | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 7...30V DC | |
Output voltage | 1.2...12V DC | |
Output current | 2A | |
Case | SOP8FD | |
Mounting | SMD | |
Frequency | 300kHz | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...105°C | |
Kind of package | reel, tape |