+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TOREX
Manufacturer | TOREX | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 1.8...5.5V DC | |
Output voltage | 5V DC | |
Output current | 80mA | |
Case | USP8 | |
Mounting | SMD | |
Frequency | 300kHz | |
Topology | boost, charge pump | |
Number of channels | 1 | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Integrated circuit features | pulse skip mode PSM |