+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XCL101A301BR-G

PMIC; DC/DC converter; Uin: 0.7÷5.5VDC; Uout: 3VDC; 0.08A; CL2025

Manufacturer: TOREX

Manufacturer part number:
XCL101A301BR-G
TME Symbol:
XCL101A301BR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.7...5.5V DC
Output voltage
3V DC
Output current
80mA
Case
CL2025
Mounting
SMD
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TOREX,
*
XCL101A301BR-G
0 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 5 pcs - 2.47 USDGross price for quantities from 5 pcs - 2.47 USD
Net price for quantities from 25 pcs - 2.18 USDGross price for quantities from 25 pcs - 2.18 USD
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD
Net price for quantities from 500 pcs - 1.83 USDGross price for quantities from 500 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)