+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XDG2100

Laboratory generator: arbitrary, function; 100MHz; LCD 7"; Ch: 2


Manufacturer: OWON

Manufacturer part number:
XDG2100
TME Symbol:
XDG2100

Specification

Manufacturer
OWON
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
100MHz
Waveform frequency range
1µHz...3MHz (ramp waveform), 1µHz...15MHz (arbitrary waveform), 1µHz...25MHz (pulse waveform), 1µHz...30MHz (rectangular waveform), 1µHz...100MHz (sinus waveform)
Kind of display used
LCD 7"
Display resolution
800x480
Number of channels
2
Memory record length
10Mpts
Vertical resolution
14bit
Dimensions
340x177x90mm
Kind of modulation
AM, ASK, BPSK, DSB-AM, FM, FSK, OSK, PM, PSK, PWM, QPSK, SUM
Waveforms
arbitrary, harmonic, impulse, noise, rectangular, sinus
Sampling
500Msps
Additional functions
frequency meter
Software
LabVIEW
Manufacturer series
XDG2000
Connectors for the country
Europe
Interface
  • LAN
  • RS232
  • USB
Standard equipment
  • BNC-BNC cable
  • mains cable
  • USB cable
Gross weight3.4722 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Generators and Frequency Meters OWON,
See other products from this series.:
*
XDG2100
0 in TME stock
Net price for quantities from 1 pcs - 583.09 USDGross price for quantities from 1 pcs - 583.09 USD
Net price for quantities from 3 pcs - 547.15 USDGross price for quantities from 3 pcs - 547.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.