+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OWON | |
Type of laboratory generator | arbitrary, function | |
Maximum waveform frequency | 250MHz | |
Waveform frequency range | 1µHz...5MHz (ramp waveform), 1µHz...25MHz (pulse waveform), 1µHz...50MHz (arbitrary waveform), 1µHz...50MHz (rectangular waveform), 1µHz...125MHz (harmonic waveform), 1µHz...250MHz (sinus waveform) | |
Kind of display used | LCD 8" | |
Display resolution | 800x600 | |
Number of channels | 2 | |
Memory record length | 1Mpts | |
Vertical resolution | 14bit | |
Dimensions | 340x177x90mm | |
Kind of modulation | 3FSK, 4FSK, AM, ASK, BPSK, burst, FM, FSK, OSK, PM, PSK, PWM, sweep | |
Waveforms | arbitrary, harmonic, impulse, noise, rectangular, sinus | |
Sampling | 1,25Gsps | |
Additional functions | frequency meter | |
Measuring instrument features | Direct Digital Synthesized (DDS) technology | |
Software | LabVIEW | |
Manufacturer series | XDG3000 | |
Connectors for the country | Europe |