+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XDPL8221XUMA1

IC: driver; flyback; AC/DC switcher,LED driver; PG-DSO-16; 260uA


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
XDPL8221XUMA1
TME Symbol:
XDPL8221XUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
flyback
Kind of integrated circuit
AC/DC switcher, LED driver
Case
PG-DSO-16
Output current
260µA
Mounting
SMD
Operating voltage
6...24V DC
Frequency
66MHz
Gross weight0.226 g
Certificates
See other products in this category: Drivers - integrated circuits INFINEON TECHNOLOGIES,
*
XDPL8221XUMA1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 500 pcs - 2.41 USDGross price for quantities from 500 pcs - 2.41 USD
Packaging method by the manufacturer:Reel = 500 pcs