+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XDPS21071XUMA1

IC: PMIC; PWM controller; Iout: 100mA; 140kHz; PG-DSO-12; flyback


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
XDPS21071XUMA1
TME Symbol:
XDPS21071XUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.1A
Frequency
140kHz
Case
PG-DSO-12
Mounting
SMD
Operating temperature
-25...125°C
Topology
flyback
Application
SMPS
DC supply current
7.5mA
Operating voltage
7.2...20.5V DC
Supply voltage
  • 9...20.5V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits INFINEON TECHNOLOGIES
*
XDPS21071XUMA1
Product withdrawn from the offer
Use the specification table below to search for similar products