+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XENT1192

Contact block; NC + NC + NC; -25÷70°C; AC load @R: 3A/240VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XENT1192
TME Symbol:
XENT1192

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact block
Contacts configuration
NC + NC + NC
Operating temperature
-25...70°C
AC contacts rating @R
3A / 240V AC
Leads
screw terminals
DC contacts rating @R
0.27A / 250V DC
Application
control cassette
Application - series/manufacturer
Harmony XAC
Gross weight66.9 g
Certificates
EAN code3389110426915
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
*
XENT1192
1 in TME stock
Net price for quantities from 1 pcs - 104.31 USDGross price for quantities from 1 pcs - 104.31 USD
Net price for quantities from 5 pcs - 91.34 USDGross price for quantities from 5 pcs - 91.34 USD
Net price for quantities from 10 pcs - 77.84 USDGross price for quantities from 10 pcs - 77.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.