+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XFIBER-2-70

Converter; Number of ports: 2; 12÷58VDC,44÷58VDC; RJ45-PoE,SFP


Manufacturer: ATTE POWER

Manufacturer part number:
XFIBER-2-70
TME Symbol:
XFIBER-2-70

Specification

Manufacturer
ATTE POWER
Type of CCTV accessories
converter
Number of ports
2
Connection
RJ45 - PoE, SFP
IP rating
IP20
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
51mm
Height
21mm
Application
CCTV
Length
73mm
Operating temperature
-25...65°C
Supply voltage
  • 12...58V DC
  • 44...58V DC
Gross weight42 g
Certificates
EAN code5902143691327
See other products in this category: Industrial Networks ATTE POWER,
*
XFIBER-2-70
0 in TME stock
Net price for quantities from 1 pcs - 65.59 USDGross price for quantities from 1 pcs - 65.59 USD
Net price for quantities from 5 pcs - 63.25 USDGross price for quantities from 5 pcs - 63.25 USD
Net price for quantities from 10 pcs - 59.96 USDGross price for quantities from 10 pcs - 59.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.