+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XFM-1012-06

Bearing: sleeve bearing; with flange; Øout: 12mm; Øint: 10mm; L: 6mm

Manufacturer: IGUS

Manufacturer part number:
XFM-1012-06
TME Symbol:
XFM-1012-06

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
12mm
Internal diameter
10mm
Length
6mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Kind of Bearing
slide
Flange diameter
18mm
Gross weight0.452 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XFM-1012-06
30 in TME stock
Net price for quantities from 1 pcs - 5.85 USDGross price for quantities from 1 pcs - 5.85 USD
Net price for quantities from 10 pcs - 4.71 USDGross price for quantities from 10 pcs - 4.71 USD
Net price for quantities from 25 pcs - 4.41 USDGross price for quantities from 25 pcs - 4.41 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs