+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XFM-2528-21

Bearing: slide; sleeve; with flange; Øout: 28mm; Øint: 25mm; L: 21mm

Manufacturer: IGUS

Manufacturer part number:
XFM-2528-21
TME Symbol:
XFM-2528-21

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
28mm
Internal diameter
25mm
Length
21mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Flange diameter
35mm
Gross weight4.17 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XFM-2528-21
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.26 USDGross price for quantities from 1 pcs - 10.26 USD
Net price for quantities from 10 pcs - 8.25 USDGross price for quantities from 10 pcs - 8.25 USD
Net price for quantities from 25 pcs - 7.74 USDGross price for quantities from 25 pcs - 7.74 USD
Packaging method by the manufacturer:Bag = 50 pcs