+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XFM-3034-26

Bearing: sleeve bearing; with flange; Øout: 34mm; Øint: 30mm; black

Manufacturer: IGUS

Manufacturer part number:
XFM-3034-26
TME Symbol:
XFM-3034-26

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
34mm
Internal diameter
30mm
Length
26mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Kind of Bearing
slide
Flange diameter
42mm
Gross weight8.36 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XFM-3034-26
1 in TME stock
Net price for quantities from 1 pcs - 15.21 USDGross price for quantities from 1 pcs - 15.21 USD
Net price for quantities from 10 pcs - 12.17 USDGross price for quantities from 10 pcs - 12.17 USD
Net price for quantities from 25 pcs - 11.41 USDGross price for quantities from 25 pcs - 11.41 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts