+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IGUS | |
Type of bearing | slide | |
Kind of Bearing | sleeve | |
Version | with flange | |
Outside diameter | 36mm | |
Internal diameter | 32mm | |
Length | 26mm | |
Material | iglidur® X | |
Colour | black | |
Mechanical elements features | lubricant-free | |
Operating temperature | -100...250°C | |
Shore hardness | 85 | |
Flange diameter | 45mm |