+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XFM-4550-50

Bearing: sleeve bearing; with flange; Øout: 50mm; Øint: 45mm; black

Manufacturer: IGUS

Manufacturer part number:
XFM-4550-50
TME Symbol:
XFM-4550-50

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
50mm
Internal diameter
45mm
Length
50mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Kind of Bearing
slide
Flange diameter
58mm
Gross weight27.17 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XFM-4550-50
7 in TME stock
Net price for quantities from 1 pcs - 54.92 USDGross price for quantities from 1 pcs - 54.92 USD
Net price for quantities from 10 pcs - 44.16 USDGross price for quantities from 10 pcs - 44.16 USD
Net price for quantities from 25 pcs - 41.40 USDGross price for quantities from 25 pcs - 41.40 USD
No. of pieces (Multiplicity: 1)