+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XFTDDBL000

Automation module: ultrasonic flow meter; 12÷30VDC; PPR piPPRs


Manufacturer: GEMS SENSORS

Manufacturer part number:
XFTDDBL000
TME Symbol:
XFTDDBL000

Specification

Manufacturer
GEMS SENSORS
Type of automation module
ultrasonic flow meter
Controlled parameter
fluid flow
Operating temperature
-10...60°C
Application
PPR piPPRs
Manufacturer series
XFT
IP rating
IP66
Interface
ModBus
Current output
4...20mA
Leads
M12 8pin
Medium temperature range
0...60°C
Measuring instruments application
for measurements on pipes Φ16...18 mm
Supply voltage
  • 12...30V DC
Gross weight435 g
Certificates
See other products in this category: Flow Meters GEMS SENSORS,
See other products from this series.:
*
XFTDDBL000
0 in TME stock
Net price for quantities from 1 pcs - 547.82 USDGross price for quantities from 1 pcs - 547.82 USD
Net price for quantities from 5 pcs - 508.69 USDGross price for quantities from 5 pcs - 508.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.