+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XHBHV-101K-02

Inductor: wire; THT; 100uH; 1.76A; R: 220mΩ; ±10%; Ø7.5x16mm; Ø: 7.5mm


Manufacturer: FASTRON

Manufacturer part number:
XHBHV-101K-02
TME Symbol:
XHBHV-101K-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Operating current
1.76A
Resistance
0.22Ω
Tolerance
±10%
Resonant frequency
2.81MHz
Body dimensions
Ø7.5x16mm
Q factor
40
Test frequency
20kHz
Leads
axial
Core material
ferrite
Diameter
7.5mm
Height
16mm
Gross weight2.246 g
Certificates
See other products in this category: Inductors FASTRON,
*
XHBHV-101K-02
0 in TME stock
Net price for quantities from 300 pcs - 0.67 USDGross price for quantities from 300 pcs - 0.67 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Hardly available product