+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XHBHV-221K-02

Inductor: wire; THT; 220uH; 1.3A; R: 440mΩ; ±10%; Ø7.5x16mm; Ø: 7.5mm


Manufacturer: FASTRON

Manufacturer part number:
XHBHV-221K-02
TME Symbol:
XHBHV-221K-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
0.22mH
Operating current
1.3A
Resistance
0.44Ω
Tolerance
±10%
Resonant frequency
1.98MHz
Body dimensions
Ø7.5x16mm
Q factor
30
Test frequency
20kHz
Leads
axial
Core material
ferrite
Diameter
7.5mm
Height
16mm
Gross weight2.394 g
Certificates
See other products in this category: Inductors FASTRON,
*
XHBHV-221K-02
0 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 300 pcs - 0.62 USDGross price for quantities from 300 pcs - 0.62 USD
Net price for quantities from 900 pcs - 0.59 USDGross price for quantities from 900 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product