+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65.9188-21

Crocodile clip; 10A; 60VDC; 30VAC; black; Plating: nickel plated


Manufacturer: STÄUBLI

Manufacturer part number:
65.9188-21
TME Symbol:
XKK-200-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
crocodile clip
Current rating
10A
Rated voltage
30V AC/60V DC
Colour
black
Contact plating
nickel plated
Socket size
2mm
Conform to the norm
CAT II 600V EN 61010
Length
58.5mm
Jaw capacity
6mm
Dimensions
Gross weight5.11 g
Certificates
See other products in this category: 2mm Crocodile Clips STÄUBLI,
*
65.9188-21
10 in TME stock
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 30 pcs - 5.69 USDGross price for quantities from 30 pcs - 5.69 USD
Net price for quantities from 50 pcs - 5.17 USDGross price for quantities from 50 pcs - 5.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcs