+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66.9126-21

Laboratory connector: fork terminals; plug; 20A; black; brass


Manufacturer: STÄUBLI

Manufacturer part number:
66.9126-21
TME Symbol:
XKS-A-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
fork terminals
Connector
plug
Current rating
20A
Colour
black
Overall length
56mm
Stud terminal maximal diameter
8.2mm
Contact plating
nickel plated
Contact material
brass
Conform to the norm
CAT II 1000V EN 61010
Mounting
4mm socket
Connector variant
insulated
Cable/adapter structure
  • banana 4mm socket
  • fork terminal
Dimensions
Gross weight6 g
See other products in this category: Fork plugs STÄUBLI,
*
66.9126-21
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 25 pcs - 4.56 USDGross price for quantities from 25 pcs - 4.56 USD
Net price for quantities from 50 pcs - 4.34 USDGross price for quantities from 50 pcs - 4.34 USD
Packaging method by the manufacturer:
Bag = 25 pcsBag = 50 pcs