+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XL10B-2000/5A-0.2

Transformer: current; Iin: 2kA; Iout: 5A; 0.2@max10VA; 50÷60Hz


Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
XL10B-2000/5A-0.2
TME Symbol:
XL10B+2000/5A-0.2

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Input current
2kA
Output current
5A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
0.2 @max 10VA
Operating frequency
50...60Hz
Dimensions (a x b x c)
225x50x206mm
Operating temperature
-20...45°C
Conform to the norm
BS 3839 EN 60044-1 EN 61869-1
Related items
XL-KIT-008
Gross weight650 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
*
XL10B-2000/5A-0.2
0 in TME stock
Net price for quantities from 1 pcs - 146.78 USDGross price for quantities from 1 pcs - 146.78 USD
Net price for quantities from 3 pcs - 135.84 USDGross price for quantities from 3 pcs - 135.84 USD
Net price for quantities from 5 pcs - 126.72 USDGross price for quantities from 5 pcs - 126.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.