+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67.9553-10021

Test lead; BNC plug,both sides; Len: 1m; black; Z: 50Ω; brass


Manufacturer: STÄUBLI

Manufacturer part number:
67.9553-10021
TME Symbol:
XLSS-174-10021

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Cable length
1m
Colour
black
Operating temperature
-10...70°C
Impedance
50Ω
Material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Test lead configuration
  • BNC plug
  • both sides
Dimensions
Gross weight33.4 g
See other products in this category: Single Test Leads STÄUBLI,
*
67.9553-10021
0 in TME stock
Net price for quantities from 1 pcs - 41.41 USDGross price for quantities from 1 pcs - 41.41 USD
Net price for quantities from 3 pcs - 36.58 USDGross price for quantities from 3 pcs - 36.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.