+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67.9770-15021

Test lead; BNC plug,both sides; Len: 1.5m; black; Z: 50Ω; brass


Manufacturer: STÄUBLI

Manufacturer part number:
67.9770-15021
TME Symbol:
XLSS-58-15021

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Cable length
1.5m
Colour
black
Operating temperature
-10...70°C
Impedance
50Ω
Material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Test lead configuration
  • BNC plug
  • both sides
Dimensions
Gross weight70.275 g
See other products in this category: Single Test Leads STÄUBLI,
*
67.9770-15021
0 in TME stock
Net price for quantities from 1 pcs - 30.45 USDGross price for quantities from 1 pcs - 30.45 USD
Net price for quantities from 3 pcs - 27.08 USDGross price for quantities from 3 pcs - 27.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 4 pcs