+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67.9770-20021

Test lead; BNC plug,both sides; Len: 2m; black; Z: 50Ω; brass


Manufacturer: STÄUBLI

Manufacturer part number:
67.9770-20021
TME Symbol:
XLSS-58-20021

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Cable length
2m
Colour
black
Operating temperature
-10...70°C
Impedance
50Ω
Material
brass
Contact plating
nickel plated
Test lead configuration
  • BNC plug
  • both sides
Dimensions
Gross weight84.87 g
See other products in this category: Single Test Leads STÄUBLI,
*
67.9770-20021
36 in TME stock
Net price for quantities from 1 pcs - 32.56 USDGross price for quantities from 1 pcs - 32.56 USD
Net price for quantities from 10 pcs - 29.86 USDGross price for quantities from 10 pcs - 29.86 USD
Net price for quantities from 30 pcs - 28.04 USDGross price for quantities from 30 pcs - 28.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs