+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67.9756-15021

Test lead; BNC plug,both sides; Len: 1.5m; black; Z: 45Ω; brass

Manufacturer: STÄUBLI

Manufacturer part number:
67.9756-15021
TME Symbol:
XLSS/SIL-15021

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Cable length
1.5m
Colour
black
Operating temperature
-50...150°C
Impedance
45Ω
Material
brass
Contact plating
nickel plated
Wire insulation material
silicone
Test lead configuration
  • BNC plug
  • both sides
Dimensions
Gross weight100 g
See other products in this category: Single Test Leads STÄUBLI,
*
67.9756-15021
0 in TME stock
Net price for quantities from 1 pcs - 34.65 USDGross price for quantities from 1 pcs - 34.65 USD
Net price for quantities from 3 pcs - 30.96 USDGross price for quantities from 3 pcs - 30.96 USD
No. of pieces (Multiplicity: 1)