+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STÄUBLI | |
Type of test accessories | adapter BNC | |
Contact plating | nickel plated | |
Colour | black | |
Mounting | push-in | |
Connector variant | insulated | |
Conform to the norm | CAT II 600V CAT III 300V EN 61010 |