+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIFAM TINSLEY
Manufacturer | SIFAM TINSLEY | |
Type of Transformer | current | |
Manufacturer series | XMER 104-60 | |
Input current | 600A | |
Output current | 5A | |
Accuracy class | 0.2 @max 10VA, 0.5 @max 15VA, 1 @max 30VA | |
Internal diameter | 54mm | |
Conductor rail size | 30mmx50mm, 40mmx40mm, 50mmx30mm, 60mmx12.5mm |