+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XMER140100H3000/5A

Transformer: current; Iin: 3kA; Iout: 5A; Øint: 86mm


Manufacturer: SIFAM TINSLEY

Manufacturer part number:
XMER140100H3000/5A
TME Symbol:
XMER140100H3000/5A

Specification

Manufacturer
SIFAM TINSLEY
Type of Transformer
current
Manufacturer series
XMER 140-100H
Input current
3kA
Output current
5A
Accuracy class
0.2 @max 30VA, 0.5 @max 60VA, 1 @max 60VA
Internal diameter
86mm
Conductor rail size
60mmx70mm, 70mmx60mm, 80mmx60mm, 100mmx30mm
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers SIFAM TINSLEY,
See other products from this series.:
*
XMER140100H3000/5A
0 in TME stock
Net price for quantities from 1 pcs - 97.18 USDGross price for quantities from 1 pcs - 97.18 USD
Net price for quantities from 3 pcs - 86.94 USDGross price for quantities from 3 pcs - 86.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.